CY-111VA | Panasonic
One way light barrier, 15 m, NPN, 12-24 VDC, M12-connector, IP67, CY-111VA
Unit Price (€ / pc.)
91.9275 € *
Available: 0 pcs.
Leadtime: On Request **
Retroreflective type sensor, CX491P, PANASONIC
Retroreflective type with polarizing filters bBuilt-in polarizing filters ensure stable sensing even on a mirror surface object.
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | NPN | |
Detecting distance | 15 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |