CY-111VB | Panasonic

One way light barrier, 15 m, NPN, 12-24 VDC, M12-connector, IP67, CY-111VB

Order No.: 28G1812
EAN: 4099889432671
MPN:
CY-111VB
Series: CY-100
CY-111VB Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
91.9275 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
91.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.9275 €

Retroreflective type sensor, CX493P, PANASONIC

The long sensing range is possible with the red LED type that is easy to align with the beam axis. The sensor can be used for wide automatic door shutters.

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output NPN
Detecting distance 15 m
Product type Einweglichtschranke
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes