CY-121A-P-Z | Panasonic
Diffuse mode sensor, 0.1 m, PNP, 12-24 VDC, M12-connector, IP67, CY-121A-P-Z
Unit Price (€ / pc.)
44.8868 € *
Available: 0 pcs.
Leadtime: On Request **
Reflecting light barrier, CY-191VB-Z-Y, PANASONIC
The CY-191VB-Z-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 0,1 m | |
Product type | Lichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |