CY-121B-P | Panasonic

Diffuse mode sensor, 0.1 m, PNP, 12-24 VDC, M12-connector, IP67, CY-121B-P

Order No.: 28G1821
EAN: 4099889432763
MPN:
CY-121B-P
Series: CY-100
CY-121B-P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
51.3128 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
51.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.3128 €

Photoelectric sensor, EX-Z11FB-R, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output PNP
Detecting distance 0,1 m
Product type Lichttaster
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes