CY-121VB-Z | Panasonic

Diffuse mode sensor, 0.1 m, NPN, 12-24 VDC, M12-connector, IP67, CY-121VB-Z

Order No.: 28G1831
EAN: 4099889432862
MPN:
CY-121VB-Z
Series: CY-100
CY-121VB-Z Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
61.1184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.1184 €

Photoelectric sensor, EX-11SB-PN, PANASONIC

The EX-11SB-PN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output NPN
Detecting distance 0,1 m
Product type Lichttaster
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes