CY-121VB | Panasonic

Diffuse mode sensor, 0.1 m, PNP, 12-24 VDC, M12-connector, IP67, CY-121VB

Order No.: 28G1828
EAN: 4099889432831
MPN:
CY-121VB
Series: CY-100
CY-121VB Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
61.1184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
61.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.1184 €

Micro photoelectric sensor, PM-F25, PANASONIC

The PM-F25 is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output PNP
Detecting distance 0,1 m
Product type Lichttaster
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes