CY-122A | Panasonic

Diffuse mode sensor, 0.6 m, NPN, 12-24 VDC, M12-connector, IP67, CY-122A

Order No.: 28G1832
EAN: 4099889432879
MPN:
CY-122A
Series: CY-100
CY-122A Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
76.1124 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
76.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
76.1124 €

Photoelectric sensor, EX-11SA, PANASONIC

The EX-11SA is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output NPN
Detecting distance 0,6 m
Product type Lichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes