CY-122B-P-Z | Panasonic
Diffuse mode sensor, 0.6 m, PNP, 12-24 VDC, M12-connector, IP67, CY-122B-P-Z
Unit Price (€ / pc.)
68.4607 € *
Available: 0 pcs.
Leadtime: On Request **
PIR motion sensor, EKMB1104112, PANASONIC
The EKMB1104112 is a wall installation detection type (corner) with intrusion alarm sensors.
Applications
- Thermostats
- Door intercom systems
- Entrance and garden lamps
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 0,6 m | |
Product type | Lichttaster | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |