CY-122VA-P | Panasonic
Diffuse mode sensor, 0.6 m, PNP, 12-24 VDC, M12-connector, IP67, CY-122VA-P
Unit Price (€ / pc.)
79.5753 € *
Available: 0 pcs.
Leadtime: On Request **
Diffuse mode sensor, CY-122VA-P, Panasonic
CY-100 series sensors are available as thru-beam, retroreflective (with and without polarization filters) and diffuse reflective types. Standard (axial) and side-view (radial) types are available, providing you with flexibility when mounting the sensors. Moreover, all sensors can be ordered as a cabletype or with an M12 plug-in connector.
Features
- Strong resistance IP67
- Diffuse reflective type sensor with sensitivity adjuster is available
- Power supply voltage 12 - 24 VDC
- Response time: 1 ms
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 0,6 m | |
Product type | Lichttaster | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |