CY-122VA-Z | Panasonic

Diffuse mode sensor, 0.6 m, NPN, 12-24 VDC, M12-connector, IP67, CY-122VA-Z

Order No.: 28G1843
EAN: 4099889432985
MPN:
CY-122VA-Z
Series: CY-100
CY-122VA-Z Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
69.8173 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
69.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.8173 €

PIR motion sensor, EKMB1103112, PANASONIC

The EKMB1103112 is a long distance detection type sensor with lighting control for sport halls and public areas.

Applications

  • Intrusion alarm sensors
  • Street lighting
  • Security cameras
Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output NPN
Detecting distance 0,6 m
Product type Lichttaster
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes