CY-122VB | Panasonic
Diffuse mode sensor, 0.6 m, NPN, 12-24 VDC, M12-connector, IP67, CY-122VB
Unit Price (€ / pc.)
79.5753 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, EX-Z12FB-P-R, PANASONIC
The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | NPN | |
Detecting distance | 0,6 m | |
Product type | Lichttaster | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |