CY-191A-P-Z-Y | Panasonic

Reflecting light barrier, 2 m, PNP, 12-24 VDC, M12-connector, IP67, CY-191A-P-Z-Y

Order No.: 28G1849
EAN: 4099889433043
MPN:
CY-191A-P-Z-Y
Series: CY-100
CY-191A-P-Z-Y Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
66.6281 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.6281 €

PIR motion sensor, EKMB1393111K, PANASONIC

The EKMB1393111K is a standard and slight motion detection type with lighting controls for restrooms, changing rooms, smoking cabins and hotel rooms. The rectangular center zone is optimized detecting smallest movements.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • Hot desking
  • Digital signage
  • Vending machines
  • Wake-up switch for displays
Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output PNP
Detecting distance 2 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes