CY-191A-Y | Panasonic
Reflecting light barrier, 2 m, NPN, 12-24 VDC, M12-connector, IP67, CY-191A-Y
Unit Price (€ / pc.)
66.6281 € *
Available: 0 pcs.
Leadtime: On Request **
Reflecting light barrier, CY-121VB-Z, PANASONIC
The CY-121VB-Z is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | NPN | |
Detecting distance | 2 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |