CY-191VA-P-Y | Panasonic

Reflecting light barrier, 2 m, PNP, 12-24 VDC, M12-connector, IP67, CY-191VA-P-Y

Order No.: 28G1856
EAN: 4099889433111
MPN:
CY-191VA-P-Y
Series: CY-100
CY-191VA-P-Y Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
70.0553 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.0553 €

Reflecting light barrier, CY-121A-Z, PANASONIC

The CY-121A-Z is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output PNP
Detecting distance 2 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes