CY-191VB-P-Y | Panasonic
Reflecting light barrier, 2 m, PNP, 12-24 VDC, M12-connector, IP67, CY-191VB-P-Y
Unit Price (€ / pc.)
70.0553 € *
Available: 0 pcs.
Leadtime: On Request **
PIR motion sensor, EKMB1303112K, PANASONIC
The EKMB1303112K is a long distance detection type sensor with lighting control for sport halls and public areas.
Applications
- Intrusion alarm sensors
- Street lighting
- Security cameras
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | PNP | |
Detecting distance | 2 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |