CY-191VB-Z-Y | Panasonic

Reflecting light barrier, 2 m, NPN, 12-24 VDC, M12-connector, IP67, CY-191VB-Z-Y

Order No.: 28G1863
EAN: 4099889433180
MPN:
CY-191VB-Z-Y
Series: CY-100
CY-191VB-Z-Y Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
71.3881 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.3881 €

Photoelectric sensor, EX-19EA-PN, PANASONIC

The EX-19EA-PN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output NPN
Detecting distance 2 m
Product type Reflexionslichtschranke
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes