CY-192B-Z-Y | Panasonic
Reflecting light barrier, 4 m, NPN, 12-24 VDC, M12-connector, IP67, CY-192B-Z-Y
Unit Price (€ / pc.)
45.577 € *
Available: 0 pcs.
Leadtime: On Request **
Laser distance sensor, HG-C1400, PANASONIC
Laser distance sensor, response time 1,5 ms, measurement center distance 400mm+/-200mm, output NPN, 0-5V/4-20mA, rated voltage 12 to 24 VDC, Protection IP 67, 2m cable.
Technical specifications
Connection | M12-Steckverbinder | |
Activation time | 1 ms | |
Output | NPN | |
Detecting distance | 4 m | |
Product type | Reflexionslichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 35 mA |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |