CY-192VA-P-Y | Panasonic

Reflecting light barrier, 4 m, PNP, 12-24 VDC, M12-connector, IP67, CY-192VA-P-Y

Order No.: 28G1872
EAN: 4099889433272
MPN:
CY-192VA-P-Y
Series: CY-100
CY-192VA-P-Y Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
60.1664 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
60.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.1664 €

Photoelectric sensor, EX-Z12A, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Connection M12-Steckverbinder
Activation time 1 ms
Output PNP
Detecting distance 4 m
Product type Reflexionslichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 35 mA
Logistics
Country of origin ID
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes