EKMB1101112 | Panasonic

PIR motion sensor, 5 m, 106°/97°, digital, 4 VDC, THT, EKMB1101112

Order No.: 34G8226
EAN: 4099889433753
MPN:
EKMB1101112
EKMB1101112
Series: EKMB
EKMB1101112 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.8040 €

Photoelectric sensor, EX-13A, PANASONIC

The EX-13A is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 5 m
Detection range horizontally 106 °
Detection range vertically 97 °
Product type PIR Bewegungssensor
Voltage 4 VDC
Power supply 0,001 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol