EKMB1103111 | Panasonic
PIR motion sensor, 12 m, 108°/99°, digital, THT, EKMB1103111
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: On Request **
Reflecting light barrier, CY-121VA-Z, PANASONIC
The CY-121VA-Z is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Output | Digital | |
Detecting distance | 12 m | |
Detection range horizontally | 108 ° | |
Detection range vertically | 99 ° | |
Product type | PIR Bewegungssensor |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |