EKMB1103112 | Panasonic

PIR motion sensor, 12 m, 108°/99°, digital, THT, EKMB1103112

Order No.: 34G8229
EAN: 4099889433784
MPN:
EKMB1103112
EKMB1103112
Series: EKMB
EKMB1103112 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
727.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.5418 €

Reflecting light barrier, CY-191B-P-Y, PANASONIC

The CY-191B-P-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 12 m
Detection range horizontally 108 °
Detection range vertically 99 °
Product type PIR Bewegungssensor
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol