EKMB1103113 | Panasonic

PIR motion sensor, 12 m, 108°/99°, digital, THT, EKMB1103113

Order No.: 34G8230
EAN: 4099889433791
MPN:
EKMB1103113
EKMB1103113
Series: EKMB
EKMB1103113 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
727.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.5418 €

Photoelectric sensor, EX-11SEB-PN, PANASONIC

The EX-11SEB-PN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 12 m
Detection range horizontally 108 °
Detection range vertically 99 °
Product type PIR Bewegungssensor
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol