EKMB1104111 | Panasonic
PIR motion sensor, 12 m, 56°/112°, digital, THT, EKMB1104111
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: On Request **
PIR motion sensor, EKMB1204112, PANASONIC
The EKMB1204112 is a wall installation detection type (corner) with intrusion alarm sensors.
Applications
- Thermostats
- Door intercom systems
- Entrance and garden lamps
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Output | Digital | |
Detecting distance | 12 m | |
Detection range horizontally | 56 ° | |
Detection range vertically | 112 ° | |
Product type | PIR Bewegungssensor |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |