EKMB1104113 | Panasonic

PIR motion sensor, 12 m, 56°/112°, digital, THT, EKMB1104113

Order No.: 34G8233
EAN: 4099889433821
MPN:
EKMB1104113
EKMB1104113
Series: EKMB
EKMB1104113 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
14.5418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
727.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
14.5418 €

Triangulation light sensor, CX442P, PANASONIC

This sensor has a high luminance red spot that provides bright visibility. The sensing position can be checked at a glance. Because the sensor has a small spot beam, at approx. ø2 mm ø0.079 in, even the minutest object can be accurately detected.

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 12 m
Detection range horizontally 56 °
Detection range vertically 112 °
Product type PIR Bewegungssensor
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol