EKMB1201111 | Panasonic

PIR motion sensor, 5 m, 106°/97°, digital, THT, EKMB1201111

Order No.: 34G8238
EAN: 4099889433876
MPN:
EKMB1201111
EKMB1201111
Series: EKMB
EKMB1201111 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.8040 €

Reflecting light barrier, CY-192VA-Y, PANASONIC

The CY-192VA-Y is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 5 m
Detection range horizontally 106 °
Detection range vertically 97 °
Product type PIR Bewegungssensor
Power supply 0,002 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol