EKMB1293111 | Panasonic

PIR motion sensor, 3 m, 91°/91°, digital, THT, EKMB1293111

Order No.: 34G8247
EAN: 4099889433968
MPN:
EKMB1293111
EKMB1293111
Series: EKMB
EKMB1293111 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.8040 €

PIR motion sensor, EKMB1293111, PANASONIC

The EKMB1293111 is a standard and slight motion detection type with lighting controls for restrooms, changing rooms, smoking cabins and hotel rooms. The rectangular center zone is optimized detecting smallest movements.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • Hot desking
  • Digital signage
  • Vending machines
  • Wake-up switch for displays
Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 3 m
Detection range horizontally 91 °
Detection range vertically 91 °
Product type PIR Bewegungssensor
Power supply 0,002 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol