EKMB1293112 | Panasonic

PIR motion sensor, 3 m, 91°/91°, digital, THT, EKMB1293112

Order No.: 34G8248
EAN: 4099889433975
MPN:
EKMB1293112
EKMB1293112
Series: EKMB
EKMB1293112 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
690.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
13.8040 €

Micro photoelectric sensor, PM-L65-P, PANASONIC

The PM-L65-P is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 3 m
Detection range horizontally 91 °
Detection range vertically 91 °
Product type PIR Bewegungssensor
Power supply 0,002 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol