EKMB1301113K | Panasonic

Infrared sensor, 5 m, 94°/82°, digital, 2.3-4 VDC, THT, EKMB1301113K

Order No.: 28G714
EAN: 4099889433685
MPN:
EKMB1301113K
Series: EKMB
EKMB1301113K Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
863.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
17.2788 €

Photoelectric sensor, EX-Z12B-P-R, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 5 m
Detection range horizontally 94 °
Detection range vertically 82 °
Product type Infrarotsensor
Voltage 2,3-4 VDC
Power supply 0,006 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol