EKMB1306111K | Panasonic

PIR motion sensor, 12 m, 62°/62°, digital, 2.3-4 VDC, THT, EKMB1306111K

Order No.: 34G8308
EAN: 4099889434156
MPN:
EKMB1306111K
Panasonic
EKMB1306111K Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.8417 €

Pyroelectric infrared sensor, EKMB1306111K, Panasonic

Pyroelectric infrared motion sensor from Panasonic for optimal usability and reliability. Panasonic develops and produces PIR motion sensor, which combine easy integration, high reliability and environment-friendly materials.

Features

  • Easy design-in
  • Small and fancy lens design
  • Lead-free pyroelectric element
  • Low current consumption
Technical specifications
Anschluss THT
Ansprechzeit 1 ms
Ausgang Digital
Erfassungsabstand 12 m
Erfassungsbereich horizontal 62 °
Erfassungsbereich vertikal 62 °
Produkt-Art PIR Bewegungssensor
Spannung 2,3-4 VDC
Stromversorgung 0,006 mA
Logistics
Ursprungsland JP
Zolltarifnummer 90318080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 4,4'-Isopropylidendiphenol