EKMB1393112K | Panasonic
PIR motion sensor, 3 m, 91°/91°, digital, THT, EKMB1393112K
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, EX-Z11FB-P-R, PANASONIC
The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Output | Digital | |
Detecting distance | 3 m | |
Detection range horizontally | 91 ° | |
Detection range vertically | 91 ° | |
Product type | PIR Bewegungssensor | |
Power supply | 0,006 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |