EKMB1393113K | Panasonic
PIR motion sensor, 3 m, 91°/91°, digital, THT, EKMB1393113K
Unit Price (€ / pc.)
9.4129 € *
Available: 0 pcs.
Leadtime: On Request **
Photoelectric sensor, EX-11B, PANASONIC
The EX-11B is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Output | Digital | |
Detecting distance | 3 m | |
Detection range horizontally | 91 ° | |
Detection range vertically | 91 ° | |
Product type | PIR Bewegungssensor | |
Power supply | 0,006 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |