EKMC1604112 | Panasonic
PIR motion sensor, 12 m, 56°/112°, digital, THT, EKMC1604112
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: On Request **
PIR motion sensor, EKMB1200100, PANASONIC
The EKMB1200100 is a lensless type small sensor element with a very high sensitivity. It has a high electromagnetic noise withstand capability and superior signal-to-noise ratio.
Applications
- Pin-hole lens
- Combination with lenses from external suppliers
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Output | Digital | |
Detecting distance | 12 m | |
Detection range horizontally | 56 ° | |
Detection range vertically | 112 ° | |
Product type | PIR Bewegungssensor | |
Power supply | 0,17 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |