EKMC1606113 | Panasonic
PIR motion sensor, 12 m, 62°/62°, digital, 2.3-4 VDC, THT, EKMC1606113
Unit Price (€ / pc.)
7.0924 € *
Available: 0 pcs.
Leadtime: On Request **
Pyroelectric infrared sensor, EKMC1606113, Panasonic
Pyroelectric infrared motion sensor from Panasonic for optimal usability and reliability. Panasonic develops and produces PIR motion sensor, which combine easy integration, high reliability and environment-friendly materials.
Features
- Easy design-in
- Small and fancy lens design
- Lead-free pyroelectric element
- Low current consumption
Technical specifications
Connection | THT | |
Activation time | 1 ms | |
Output | Digital | |
Detecting distance | 12 m | |
Detection range horizontally | 62 ° | |
Detection range vertically | 62 ° | |
Product type | PIR Bewegungssensor | |
Voltage | 2,3-4 VDC | |
Power supply | 0,17 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 90318080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-Isopropylidendiphenol |