EKMC1693111 | Panasonic

PIR motion sensor, 3 m, 91°/91°, digital, THT, EKMC1693111

Order No.: 34G8273
EAN: 4099889434101
MPN:
EKMC1693111
EKMC1693111
Series: EKMC
EKMC1693111 Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
7.3066 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
365.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.3066 €

Micro photoelectric sensor, PM-L45-C3, PANASONIC

The PM-L45-C3 is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts

Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 3 m
Detection range horizontally 91 °
Detection range vertically 91 °
Product type PIR Bewegungssensor
Power supply 0,17 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol