EKMC4610113K | Panasonic

PIR motion sensor, 7 m, 90°/90°, digital, THT, EKMC4610113K

Order No.: 34G8366
EAN: 4099889434392
MPN:
EKMC4610113K
EKMC4610113K Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
8.687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
434.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.687 €

Pyroelectric infrared sensor, EKMC4610113K, Panasonic

Pyroelectric infrared motion sensor from Panasonic for optimal usability and reliability. Panasonic develops and produces PIR motion sensor, which combine easy integration, high reliability and environment-friendly materials.

Features

  • Easy design-in
  • Small and fancy lens design
  • Lead-free pyroelectric element
  • Low current consumption
Technical specifications
Connection THT
Activation time 1 ms
Output Digital
Detecting distance 7 m
Detection range horizontally 90 °
Detection range vertically 90 °
Product type PIR Bewegungssensor
Power supply 0,17 mA
Logistics
Country of origin JP
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol