EX-11B | Panasonic
One way light barrier, 0.15 m, NPN, 12-24 VDC, cable connection, IP67, EX-11B
Unit Price (€ / pc.)
108.6351 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Reflecting light barrier, CY-121A, PANASONIC
The CY-121A is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
Connection | cable connection | |
Activation time | 0.5 ms | |
Version | one way light barrier | |
Output | NPN | |
Detecting distance | 0.15 m | |
Switching logic | dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |