EX-11SEA-PN | Panasonic

One way light barrier, 0.15 m, PNP, 12-24 VDC, cable connection, IP67, EX-11SEA-PN

Order No.: 28G1253
EAN: 4099889430950
MPN:
EX-11SEA-PN
EX-11SEA-PN
Series: EX-10
Panasonic
EX-11SEA-PN Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
124.4026 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
124.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.4026 €

Photoelectric sensor, EX-Z12B-P, PANASONIC

The thinnest sensor with dimension of 3 mm has been achieved by utilizing new semiconductor packaging technology that does not use wire bonding. The small unit size allows installation of sensor in a narrow space where only a conventional fiber sensor head could be installed before. The built-in amplifier also saves on installation space

Technical specifications
Connection cable connection
Activation time 0.5 ms
Version one way light barrier
Output PNP
Detecting distance 0.15 m
Switching logic light ON
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes