EX-11SEA | Panasonic

One way light barrier, 0.15 m, NPN, 12-24 VDC, cable connection, IP67, EX-11SEA

Order No.: 28G1252
EAN: 4099889430943
MPN:
EX-11SEA
EX-11SEA
Series: EX-10
EX-11SEA Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
124.4026 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
124.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.4026 €

Laser distance sensor, HG-C1050, PANASONIC

Laser distance sensor, response time 1,5 ms, measurement center distance 50mm+-15mm, output NPN, 0-5V/4-20mA, rated voltage 12 to 24 VDC, Protection IP 67, 2m cable.

Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 0,15 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes