EX-13A | Panasonic

One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX-13A

Order No.: 28G1204
EAN: 4099889430585
MPN:
EX-13A
EX-13A
Series: EX-10
Panasonic
EX-13A Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
108.6351 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
108.64 € *
Price list
Quantity
Price per unit*
1 pcs.
108.6351 €
3 pcs.
105.3864 €
*incl. VAT plus shipping costs
**Subject to prior sale

Laser distance sensor, HG-C1100-P, PANASONIC

Laser distance sensor, response time 1,5 ms, measurement center distance 100mm+-35mm, output PNP, 0-5V/4-20mA, rated voltage 12 to 24 VDC, Protection IP 67, 2m cable.

Technical specifications
Anschluss Kabelanschluss
Ansprechzeit 0.5 ms
Ausgang NPN
Erfassungsabstand 0,5 m
Produkt-Art Einweglichtschranke
Schaltlogik Licht-EIN
Schutzart (IP) IP67
Spannung 12-24 VDC
Stromversorgung 20 mA
Logistics
Ursprungsland CN
Zolltarifnummer 85365019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes