EX-13SA | Panasonic

One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX-13SA

Order No.: 28G1244
EAN: 4099889430868
MPN:
EX-13SA
EX-13SA
Series: EX-10
EX-13SA Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
124.4026 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
124.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.4026 €

One-way light barrier, 50cm, NPN, Kabel, Ultra Small Photoelectric Sensors That are Great for Embedded Applica-tions

• Self contained amplifier built in only 3.5mm thick

• Front sensing and side sensing versions

• Up to 1M range for front sensing thru-beam version

The EX-10 series is one of the smallest sensors on the market today. The ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The EX-10 series is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments. The mounting options available include a front sensing type as well as a side sensing type. Each type has two, metal reinforced M3 mounting holes for stable sensor placement.

Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 0,5 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes