EX-19EA | Panasonic
One way light barrier, 1 m, NPN, 12-24 VDC, cable connection, IP67, EX-19EA
Micro photoelectric sensor, PM-F45-P, PANASONIC
The PM-F45-P is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts
Anschluss | Kabelanschluss | |
Ansprechzeit | 0.5 ms | |
Ausgang | NPN | |
Erfassungsabstand | 1 m | |
Produkt-Art | Einweglichtschranke | |
Schaltlogik | Licht-EIN | |
Schutzart (IP) | IP67 | |
Spannung | 12-24 VDC | |
Stromversorgung | 20 mA |
Ursprungsland | JP |
Zolltarifnummer | 85365019 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |