EX-Z11B | Panasonic
One way light barrier, 0.05 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z11B
Unit Price (€ / pc.)
152.7484 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Strong infrared beam, CX-413, PANASONIC
The infrared light source is strong in dust and dirt compared to the red beam type. Remarkable penetrating ability enables applications such as package content detection come into practice.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | NPN | |
Detecting distance | 0,05 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |