EX-Z12A-R | Panasonic

One way light barrier, 0.2 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z12A-R

Order No.: 28G1440
EAN: 4099889431780
MPN:
EX-Z12A-R
EX-Z12A-R
Series: EX-Z
EX-Z12A-R Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
148.393 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
148.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.393 €

Photoelectric sensor, EX13APN, PANASONIC

The EX13APN is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.

Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 0,2 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes