EX-Z12A | Panasonic
One way light barrier, 0.2 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z12A
Unit Price (€ / pc.)
152.7484 € *
Standard delivery time from the manufacturer is: 9 Weeks
PIR motion sensor, EKMC1693111, PANASONIC
The EKMC1693111 is a standard and slight motion detection type with lighting controls for restrooms, changing rooms, smoking cabins and hotel rooms. The rectangular center zone is optimized detecting smallest movements.
Applications
- Smart luminaires
- Smart LED bulbs
- Ventilation systems and air conditioners
- Hot desking
- Digital signage
- Vending machines
- Wake-up switch for displays
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0.2 m | |
| Output | NPN | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |