EX-Z12B-R | Panasonic

One way light barrier, 0.2 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z12B-R

Order No.: 28G1442
EAN: 4099889431803
MPN:
EX-Z12B-R
EX-Z12B-R
Series: EX-Z
EX-Z12B-R Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
163.2323 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
163.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.2323 €

PIR motion sensor, EKMB1101113, PANASONIC

The EKMB1101113 is a standard detection type flat lens sensor for an unobtrusive integration with lighting controls for offices and smart homes.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • IP cameras
  • Digital signage
  • Wake-up switch for displays
Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output NPN
Detecting distance 0,2 m
Product type Einweglichtschranke
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes