EX-Z12FA-P-R | Panasonic

One way light barrier, 0.2 m, PNP, 12-24 VDC, cable connection, IP67, EX-Z12FA-P-R

Order No.: 28G1417
EAN: 4099889431551
MPN:
EX-Z12FA-P-R
EX-Z12FA-P-R
Series: EX-Z
EX-Z12FA-P-R Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
163.2323 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
163.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
163.2323 €

PIR motion sensor, EKMB1293113, PANASONIC

The EKMB1293113 is a standard and slight motion detection type with lighting controls for restrooms, changing rooms, smoking cabins and hotel rooms. The rectangular center zone is optimized detecting smallest movements.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • Hot desking
  • Digital signage
  • Vending machines
  • Wake-up switch for displays
Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output PNP
Detecting distance 0,2 m
Product type Einweglichtschranke
Switching logic Licht-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes