EX-Z12FB-P | Panasonic

One way light barrier, 0.2 m, PNP, 12-24 VDC, cable connection, IP67, EX-Z12FB-P

Order No.: 28G1407
EAN: 4099889431452
MPN:
EX-Z12FB-P
EX-Z12FB-P
Series: EX-Z
EX-Z12FB-P Panasonic Optical Sensors
Image may differ
Unit Price (€ / pc.)
152.7484 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
152.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.7484 €

PIR motion sensor, EKMB1301111K, PANASONIC

The EKMB1301111K is a standard detection type flat lens sensor for an unobtrusive integration with lighting controls for offices and smart homes.

Applications

  • Smart luminaires
  • Smart LED bulbs
  • Ventilation systems and air conditioners
  • IP cameras
  • Digital signage
  • Wake-up switch for displays
Technical specifications
Connection Kabelanschluss
Activation time 0.5 ms
Output PNP
Detecting distance 0,2 m
Product type Einweglichtschranke
Switching logic Dunkel-EIN
Degree of protection (IP) IP67
Voltage 12-24 VDC
Power supply 20 mA
Logistics
Country of origin JP
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes