EX-Z13B-P-R | Panasonic
One way light barrier, 0.5 m, PNP, 12-24 VDC, cable connection, IP67, EX-Z13B-P-R
Unit Price (€ / pc.)
163.2323 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Photoelectric sensor, EX11EB, PANASONIC
The EX11EB is one of the smallest sensor, the ultra small size allows for mounting in the smallest areas. A bright 2-color indicator on the sensor head allows for quick determination of the sensor state. The product is also equipped with a 0.5ms response time for high-speed detection and an IP-67 rated housing for wash-down environments.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | PNP | |
Detecting distance | 0,5 m | |
Product type | Einweglichtschranke | |
Switching logic | Dunkel-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |