EX-Z13FA-R | Panasonic
One way light barrier, 0.5 m, NPN, 12-24 VDC, cable connection, IP67, EX-Z13FA-R
Unit Price (€ / pc.)
148.393 € *
Available: 0 pcs.
Leadtime: On Request **
Reflecting light barrier, CY-122VA-P-Z, PANASONIC
The CY-122VA-P-Z is a cylindrical photoelectric sensor and has a diffuse reflective type with sensitivity adjuster. It has a M18 thread size for convenient mounting with a IP67 strong resistance.
Technical specifications
Connection | Kabelanschluss | |
Activation time | 0.5 ms | |
Output | NPN | |
Detecting distance | 0,5 m | |
Product type | Einweglichtschranke | |
Switching logic | Licht-EIN | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC | |
Power supply | 20 mA |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |