EX-Z13FB-P-R | Panasonic
One way light barrier, 0.5 m, PNP, 12-24 VDC, cable connection, IP67, EX-Z13FB-P-R
Unit Price (€ / pc.)
163.2323 € *
Standard delivery time from the manufacturer is: 9 Weeks
Micro photoelectric sensor, PM-F25-C3, PANASONIC
The PM-F25-C3 is as ultra-small U-shaped micro photoelectric sensor. This product features a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides. The sections where stress concentrates, such as the connecting section of the cable and internal circuit are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0.5 m | |
| Output | PNP | |
| Connection | cable connection | |
| Voltage | 12-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |